Part Details for 47201 by Protektive Pak
Overview of 47201 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47201-ND
|
DigiKey | ESD DISSIPATIVE TURNTABLE 15.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$106.0460 / $113.3300 | Buy Now |
DISTI #
809-47201
|
Mouser Electronics | Storage Boxes & Cases Turntable, ESD Dissipative, 15.5 inch (394mm) | 0 |
|
$106.0400 / $113.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$106.8700 | Buy Now | |
DISTI #
548MH7201
|
Techni-Tool, Inc. | Protektive Pak 47201 ESD DissipativeTurntable, 15.5 in (394mm) | 0 |
|
$106.8700 | Buy Now |
DISTI #
548MH7201
|
TestEquity LLC | Protektive Pak 47201 ESD DissipativeTurntable, 15.5 in (394mm) | 0 |
|
$106.8700 | Buy Now |