-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0472192001
|
Avnet Americas | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0472192001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 6880033600 Factory Stock |
|
$0.7708 | Buy Now |
DISTI #
32T4523
|
Avnet Americas | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Product that comes on tape, but is not reeled (Alt: 32T4523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Ammo Pack | 1803 Partner Stock |
|
$1.4300 / $1.8500 | Buy Now |
DISTI #
538-47219-2001
|
Mouser Electronics | Memory Card Connectors TFR READER (HINGE TYPE) RoHS: Compliant | 18744 |
|
$0.8500 / $1.5300 | Buy Now |
DISTI #
70967456
|
RS | 1.1mm Pitch microSD Card Connector, Hinge Type, Lead Free | Molex Incorporated 47219-2001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$0.7300 | Buy Now |
|
Onlinecomponents.com | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant |
44000 Partner Stock |
|
$0.6400 / $0.8800 | Buy Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 121 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | PCB CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.043 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 344 |
|
$0.5800 / $1.4500 | Buy Now |
|
Quest Components | PCB CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.043 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 517 |
|
$1.0393 / $2.2472 | Buy Now |
|
Quest Components | PCB CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.043 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 412 |
|
$1.0393 / $2.2472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47219-2001
Molex
Buy Now
Datasheet
|
Compare Parts:
47219-2001
Molex
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.075 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 47219-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47219-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1871602-1 | PCB CONNECTOR | TE Connectivity | 47219-2001 vs 1871602-1 |