Part Details for 4726022 by Lapp Group
Overview of 4726022 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4726022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71725535
|
RS | Equipment Wire, 2.5Mm2, 750V, 13Awg, Blue | Lapp Group 4726022 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$64.8100 / $70.4400 | RFQ |
DISTI #
H07Z-K90-1X2.5BL
|
TME | Wire, H07Z-K, stranded, Cu, 2.5mm2, FRNC, blue, 450V,750V, Class: 5 Min Qty: 1 | 195 |
|
$0.6500 / $1.0800 | Buy Now |
Part Details for 4726022
4726022 CAD Models
4726022 Part Data Attributes
|
4726022
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4726022
Lapp Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CE; EAC; EN; HAR; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 4.3 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 13 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |