Part Details for 473-040-0040Y by Winchester Interconnect
Overview of 473-040-0040Y by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 473-040-0040Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 473-040-0040Y
473-040-0040Y CAD Models
473-040-0040Y Part Data Attributes
|
473-040-0040Y
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
473-040-0040Y
Winchester Interconnect
RF MMCX Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF MMCX CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |