-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-47309-2651
|
Mouser Electronics | Memory Card Connectors FY07 T FLASH HDR F OR MOTO RoHS: Compliant | 1642 |
|
$1.1200 / $1.9100 | Buy Now |
|
Onlinecomponents.com | 1.10mm Pitch microSD Card Header with Detect Switch, Height 2.65mm, Lead-Free, Gold (Au) Plated 0.762µm RoHS: Compliant | 0 |
|
$0.8600 / $1.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 35 |
|
$1.4062 / $2.2500 | Buy Now |
|
Bristol Electronics | 1734 |
|
RFQ | ||
|
Quest Components | 1.10MM PITCH MICROSD CARD HEADER WITH DETECT SWITCH, HEIGHT 2.65MM, LEAD-FREE, GOLD (AU) PLATED 0.762?M | 121988 |
|
$0.8246 / $1.9633 | Buy Now |
|
Quest Components | 1.10MM PITCH MICROSD CARD HEADER WITH DETECT SWITCH, HEIGHT 2.65MM, LEAD-FREE, GOLD (AU) PLATED 0.762?M | 28 |
|
$1.8750 / $3.0000 | Buy Now |
DISTI #
47309-2651
|
TTI | Memory Card Connectors FY07 T FLASH HDR F OR MOTO RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47309-2651
Molex
Buy Now
Datasheet
|
Compare Parts:
47309-2651
Molex
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.104 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |