Part Details for 4736.0000 by Schurter Electronic Components
Overview of 4736.0000 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 4736.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0305
|
Newark | Connector, Iec Power Entry, Plug, 15A, Iec Connector Type:Iec C14 Plug, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4736 Series, Body Material:Thermoplasticrohs Compliant: Yes |Schurter 4736.0000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $9.5800 | Buy Now |
DISTI #
486-2154-ND
|
DigiKey | PWR ENT PLUG IEC320-2-2E R/A SCR Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
142 In Stock |
|
$7.0012 / $9.4100 | Buy Now |
DISTI #
4736.0000
|
Avnet Americas | 4736 APPLIANCE INLET FOR CABLE 10A 70° - Boxed Product (Development Kits) (Alt: 4736.0000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$6.8332 / $8.0129 | Buy Now |
DISTI #
693-4736.0000
|
Mouser Electronics | AC Power Entry Modules 4736 APPL INLET FOR CABLE 10A 70 RoHS: Compliant | 21 |
|
$7.0000 / $8.9800 | Buy Now |
|
Future Electronics | Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Ri RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.8700 / $6.9800 | Buy Now |
|
Onlinecomponents.com | 4736 APPLIANCE INLET FOR CABLE 10A 70 RoHS: Compliant |
305 In Stock 500 Factory Stock |
|
$6.6900 / $15.0900 | Buy Now |
|
Onlinecomponents.com | 4736 APPLIANCE INLET FOR CABLE 10A 70 RoHS: Compliant |
295 In Stock |
|
$6.7600 / $9.7000 | Buy Now |
DISTI #
4736.0000
|
Avnet Americas | 4736 APPLIANCE INLET FOR CABLE 10A 70° - Boxed Product (Development Kits) (Alt: 4736.0000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$6.8332 / $8.0129 | Buy Now |
DISTI #
4736.0000
|
TME | 4736.0000 Min Qty: 1 | 0 |
|
$3.9200 / $5.6000 | RFQ |
DISTI #
4736.0000
|
Avnet Americas | 4736 APPLIANCE INLET FOR CABLE 10A 70° - Boxed Product (Development Kits) (Alt: 4736.0000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$6.8332 / $8.0129 | Buy Now |
Part Details for 4736.0000
4736.0000 CAD Models
4736.0000 Part Data Attributes
|
4736.0000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4736.0000
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2, UL 498, CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 4736.0000
This table gives cross-reference parts and alternative options found for 4736.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4736.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4733.0000 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4736.0000 vs 4733.0000 |