Part Details for 4740.3600 by Schurter Electronic Components
Overview of 4740.3600 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4740.3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4740 STRIPBLOC cable EU, 5 out, fuse 10A RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$52.2500 / $53.3700 | Buy Now |
DISTI #
4740.3600
|
Avnet Abacus | Cable Assembly Power Cord 2m 6(3 POS Power) to 3 POS Power RCP (Alt: 4740.3600) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
439277
|
Farnell | DISTRIBUTION BOARD, PLUG, 5WAY, 2M RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$53.7983 / $71.1941 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$53.9700 | Buy Now |
Part Details for 4740.3600
4740.3600 CAD Models
4740.3600 Part Data Attributes
|
4740.3600
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4740.3600
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; IEC/EN 60320-2-2/F, UL 94V-0; UL 498; CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 15 |