Part Details for 474835-E by TE Connectivity
Overview of 474835-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474835-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8390
|
Newark | Idc Conn, R/A Rcpt, 12Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 474835-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$2.0200 / $3.0800 | Buy Now |
DISTI #
2684-474835-E-ND
|
DigiKey | MIBR F 12POS RA P IDC22 POZ KS Min Qty: 1 Lead time: 15 Weeks Container: Tray |
39 In Stock |
|
$4.0836 / $7.3700 | Buy Now |
DISTI #
305-474835
|
Mouser Electronics | Headers & Wire Housings 12-PIN,FEMALE,IDC22POS.R/A RoHS: Compliant | 0 |
|
$2.5800 / $2.5900 | Order Now |
|
Future Electronics | SRCP 127 12 F 1-KS IDC22 137 E1 162 12 RoHS: Non Compliant pbFree: Yes Min Qty: 90 Package Multiple: 1 Container: Box | 0Box |
|
$2.3600 / $2.5500 | Buy Now |
DISTI #
ERN474835
|
Heilind Electronics | MINIBRIDGE KOSHIRI FEM. CONN. 12-PIN RIGHT ANGLE IDC | Americas - 337 in Stock |
|
$2.1132 / $2.1479 | Buy Now |
|
Onlinecomponents.com | SRCP 1,27 12 F 1-KS IDC22 137 E1 162 1,2 RoHS: Compliant | 0 |
|
$1.4000 / $2.3600 | Buy Now |
DISTI #
474835-E
|
TTI | Headers & Wire Housings 12-PIN,FEMALE,IDC22POS.R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tray |
Americas - 90 In Stock |
|
$2.4000 / $5.1900 | Buy Now |
DISTI #
ERN474835
|
Interstate Connecting Components | MINIBRIDGE KOSHIRI FEM. CONN. 12-PIN RIGHT ANGLE IDC | 112 |
|
$2.1132 / $2.1479 | Buy Now |
DISTI #
474835-E
|
Avnet Abacus | Conn IDC Connector Receptacle 12 POS 1.27mm IDT RA Cable Mount Tray (Alt: 474835-E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Abacus - 180 |
|
Buy Now | |
DISTI #
4060509
|
element14 Asia-Pacific | IDC CONN, R/A RCPT, 12POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$2.8211 / $3.8937 | Buy Now |
Part Details for 474835-E
474835-E CAD Models
474835-E Part Data Attributes
|
474835-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
474835-E
TE Connectivity
Board Connector, 1 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.449 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
UL Flammability Code | 94V-0 |