Part Details for 474R368050A1K by KEMET Corporation
Overview of 474R368050A1K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 474R368050A1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R474R368050A1K
|
TTI | Safety Capacitors .68uF 440VAC 10% X1 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 880 Package Multiple: 176 Container: Tray | Americas - 0 |
|
$1.5900 / $1.8000 | Buy Now |
Part Details for 474R368050A1K
474R368050A1K CAD Models
474R368050A1K Part Data Attributes
|
474R368050A1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474R368050A1K
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for 474R368050A1K
This table gives cross-reference parts and alternative options found for 474R368050A1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474R368050A1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71QR3680CK00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | 474R368050A1K vs R71QR3680CK00K |
71QR3680CK00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 474R368050A1K vs 71QR3680CK00K |