Part Details for 474MKP275KB by Cornell Dubilier Electronics Inc
Overview of 474MKP275KB by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 474MKP275KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1139-ND
|
DigiKey | CAP FILM 0.47UF 10% 310VAC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12440 In Stock |
|
$0.2611 / $0.8100 | Buy Now |
DISTI #
598-474MKP275KB
|
Mouser Electronics | Safety Capacitors 0.47uF 10% RoHS: Compliant | 2890 |
|
$0.2510 / $0.8100 | Buy Now |
DISTI #
474MKP275KB
|
TTI | Safety Capacitors 0.47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 9000 In Stock |
|
$0.2490 / $0.3750 | Buy Now |
Part Details for 474MKP275KB
474MKP275KB CAD Models
474MKP275KB Part Data Attributes:
|
474MKP275KB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
474MKP275KB
Cornell Dubilier Electronics Inc
Film Capacitor, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |