Part Details for 474MPR400K by Cornell Dubilier Electronics Inc
Overview of 474MPR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474MPR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474MPR400K-ND
|
DigiKey | CAP FILM 0.47UF 10% 400VDC RAD Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4876 | Buy Now |
DISTI #
598-474MPR400K
|
Mouser Electronics | Film Capacitors 0.47uF 400V 10% FILM/IC RoHS: Compliant | 1 |
|
$0.3650 / $1.0800 | Buy Now |
DISTI #
474MPR400K
|
TTI | Film Capacitors 0.47uF 400V 10% FILM/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.4730 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | 3600 |
|
RFQ |
Part Details for 474MPR400K
474MPR400K CAD Models
474MPR400K Part Data Attributes:
|
474MPR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
474MPR400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |