Part Details for 4752.5200 by Schurter Electronic Components
Overview of 4752.5200 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4752.5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5130
|
Newark | Connector, 4, 10A, 250V, No. Of Outlets:4Outlets, Outlet Type:Iec 60320 C13, Current Rating:15A, Supply Voltage Vac:250V, Plug Type:Hardwired, Cable Length:-, Product Range:-, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Schurter 4752.5200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 | Buy Now |
DISTI #
486-3746-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$6.7312 / $11.6700 | Buy Now |
DISTI #
4752.5200
|
Avnet Americas | Conn Outlets RCP 12 POS Faston ST Panel Mount 12 Terminal 4 Port - Boxed Product (Development Kits) (Alt: 4752.5200) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$6.5697 / $7.7039 | Buy Now |
DISTI #
693-4752.52
|
Mouser Electronics | AC Power Entry Modules 4752 QUADBLOC 10A 70 RoHS: Compliant | 66 |
|
$6.7300 / $10.5400 | Buy Now |
|
Future Electronics | AC Power Entry Modules 4752 QUADBLOC 10A 70 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$6.6000 / $6.7400 | Buy Now |
|
Onlinecomponents.com | 4752 QUADBLOC 10A 70 RoHS: Compliant |
116 In Stock 50 On Order |
|
$6.4300 / $14.5100 | Buy Now |
|
Onlinecomponents.com | 4752 QUADBLOC 10A 70 RoHS: Compliant |
157 On Order |
|
$6.5000 / $11.6100 | Buy Now |
DISTI #
4752.5200
|
TME | Connector: AC supply, splitter, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 50 | 0 |
|
$7.1700 | RFQ |
DISTI #
4752.5200
|
Avnet Abacus | Conn Outlets RCP 12 POS Faston ST Panel Mount 12 Terminal 4 Port (Alt: 4752.5200) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4752.5200
|
Avnet Asia | Conn Outlets RCP 12 POS Faston ST Panel Mount 12 Terminal 4 Port (Alt: 4752.5200) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | 0 |
|
$7.9441 / $8.9511 | Buy Now |
Part Details for 4752.5200
4752.5200 CAD Models
4752.5200 Part Data Attributes
|
4752.5200
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4752.5200
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |