-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
MX-47553-0001
|
TME | Connector: for cards, SIM, shielded,push-push, SMT, gold-plated Min Qty: 1 | 6563 |
|
$1.4600 / $2.1100 | Buy Now |
DISTI #
COREC28093
|
Rutronik | 06P mini SIM card holder Push-Push RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel |
Stock DE - 25800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7990 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1472 |
|
RFQ | |
DISTI #
475530001
|
Avnet Abacus | Conn SIM M 6 POS 1.27mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 475530001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 182400 |
|
Buy Now | |
DISTI #
475530001
|
Avnet Abacus | Conn SIM M 6 POS 1.27mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 475530001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn SIM M 6 POS 1.27mm Solder RA SMD Embossed T/R 0.5A/Contact RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 147600 |
|
$1.5700 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy