-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-47553-2001
|
TME | 47553-2001 Min Qty: 1 | 0 |
|
$2.2100 / $3.1500 | RFQ |
|
Ameya Holding Limited | 06P SIMCARD HOLDER W 2 DETECT RoHSconf | 290 |
|
RFQ | |
DISTI #
CONIO2040
|
Rutronik | 06P mini SIM card holder Push-Push RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel |
Stock DE - 1200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3200 | Buy Now |
DISTI #
475532001
|
Avnet Abacus | Conn Smart Card SKT 6 POS 1.27mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 475532001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 8400 |
|
Buy Now | |
DISTI #
475532001
|
Avnet Abacus | Conn Smart Card SKT 6 POS 1.27mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 475532001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn SIM SKT 6 POS Solder RA SMD Embossed T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 7200 |
|
$2.1000 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
475532001
Molex
Buy Now
Datasheet
|
Compare Parts:
475532001
Molex
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |