Part Details for 47565-000 by Amphenol FCi
Overview of 47565-000 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for 47565-000
47565-000 CAD Models
47565-000 Part Data Attributes
|
47565-000
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
47565-000
Amphenol FCi
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | MATING: GOLD OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.103 inch | |
Cable Entry-Min | 0.036 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |