Part Details for 475K100CS4 by Cornell Dubilier Electronics Inc
Overview of 475K100CS4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475K100CS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F368
|
Newark | Capacitor, pet(Polyethyleneterephthalate),4.7Uf,100Vdc,10-% Tol,10+% Tol,6%-Tc |Cornell Dubilier 475K100CS4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 / $27.7100 | Buy Now |
DISTI #
475K100CS4-ND
|
DigiKey | CAP FILM 4.7UF 10% 100VDC 6DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
100 In Stock |
|
$27.9168 / $37.3100 | Buy Now |
DISTI #
598-475K100CS4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4.7uF 0V (D X L) Capstick RoHS: Compliant | 75 |
|
$26.5500 / $36.2000 | Buy Now |
|
Future Electronics | 4.7 F Film Capacitor 100V Polymer, Metallized 6-DIP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$30.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4700 / $53.3500 | Buy Now |
Part Details for 475K100CS4
475K100CS4 CAD Models
475K100CS4 Part Data Attributes
|
475K100CS4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475K100CS4
Cornell Dubilier Electronics Inc
Array/Network Capacitor, 100V, 4.7uF, Through Hole Mount, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4.7 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 6.4 mm | |
Length | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 12.7 mm |