Part Details for 475MWR100K by Cornell Dubilier Electronics Inc
Overview of 475MWR100K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 475MWR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M5042
|
Newark | Cap, 4.7Uf, 100Vdc, Film, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole, Lead Spacing:-Rohs Compliant: Yes |Cornell Dubilier 475MWR100K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$2.2100 / $2.9500 | Buy Now |
DISTI #
1572-1145-ND
|
DigiKey | CAP FILM 4.7UF 10% 100VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
31 In Stock |
|
$2.1730 / $4.1800 | Buy Now |
DISTI #
598-475MWR100K
|
Mouser Electronics | Film Capacitors 4.7uF 100V 10% RoHS: Compliant | 37 |
|
$2.1700 / $3.7200 | Buy Now |
DISTI #
31234376
|
Verical | Cap Film 4.7uF 100V PET 10%( 12.5 X 34mm) Axial 105°C Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$2.2067 / $2.5462 | Buy Now |
Part Details for 475MWR100K
475MWR100K CAD Models
475MWR100K Part Data Attributes
|
475MWR100K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475MWR100K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |