Part Details for 475MWR100K by Illinois Capacitor Inc
Overview of 475MWR100K by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 475MWR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111980
|
RS | Capacitor, 4.7 uF, 100 WVDC, 63 VAC, +/-10%, Axial Leaded, 0.01 @ 1000 Hz | Illinois Capacitor - A Brand of Cornell Dubilier 475MWR100K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 31 |
|
$3.5400 / $3.9900 | Buy Now |
|
Future Electronics | MWR Series 100 V 4.7 uF ±10 % Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.4900 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 4.7uF ±10% - 100WVDC - +105°C | 750 Factory Stock |
|
$1.9300 / $2.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 55 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7UF, THROUGH HOLE MOUNT | 44 |
|
$1.2500 / $2.5000 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 4.7uF ±10% - 100WVDC - +105°C | 750 Factory Stock |
|
$1.9300 / $2.8100 | Buy Now |
Part Details for 475MWR100K
475MWR100K CAD Models
475MWR100K Part Data Attributes
|
475MWR100K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
475MWR100K
Illinois Capacitor Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 63 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |