Part Details for 475MXH120MEFCSN22X40 by Rubycon Corporation
Overview of 475MXH120MEFCSN22X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 475MXH120MEFCSN22X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3426-ND
|
DigiKey | CAP ALUM 120UF 20% 475V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4684 / $6.2400 | Buy Now |
DISTI #
232-XH120MEFCSN22X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.5000 / $3.9800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 475VDC - 22mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.1800 / $11.4900 | Buy Now |
Part Details for 475MXH120MEFCSN22X40
475MXH120MEFCSN22X40 CAD Models
475MXH120MEFCSN22X40 Part Data Attributes:
|
475MXH120MEFCSN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
475MXH120MEFCSN22X40
Rubycon Corporation
CAP ALUM 120UF 20% 475V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.71624 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 475 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |