-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-47603-0001
|
Mouser Electronics | Memory Card Connectors ASSY FOR PUSH PUSH 8PINS SIM W/DETECT RoHS: Compliant | 4233 |
|
$1.8000 / $3.4700 | Buy Now |
DISTI #
71463737
|
RS | ASSY FOR PUSH PUSH 8PINS SIM WITH DETECT | Molex Incorporated 47603-0001 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.4500 | RFQ |
|
Onlinecomponents.com | 1.27mm Pitch SIM Card Holder with 2 Detect Pins, 8 Circuits, Push-Push Style, Housing Height 1.90mm, without Pegs, Lead-Free RoHS: Compliant |
4900 Partner Stock |
|
$1.3800 / $1.8800 | Buy Now |
|
Quest Components | 64 |
|
$3.8320 / $5.7480 | Buy Now | |
DISTI #
Molex 47603-0001
|
PEI Genesis | PCB Connector, 8 Contact | 5600 |
|
Buy Now | |
|
Master Electronics | 1.27mm Pitch SIM Card Holder with 2 Detect Pins, 8 Circuits, Push-Push Style, Housing Height 1.90mm, without Pegs, Lead-Free RoHS: Compliant |
4900 Partner Stock |
|
$1.3800 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47603-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
47603-0001
Molex
PCB Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.089 inch | |
Body Depth | 1.035 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |