Part Details for 4768-K-36 by Pomona Electronics
Overview of 4768-K-36 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4768-K-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1580-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2876 / $32.3900 | Buy Now |
DISTI #
565-4768-K-36
|
Mouser Electronics | Test Leads DOUBLE BANANA PL RoHS: Compliant | 2 |
|
$32.2800 / $32.2900 | Buy Now |
DISTI #
70552408
|
RS | DBL BANANA/GRABBER, RG174/U | Pomona Electronics 4768-K-36 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$33.4300 / $37.9900 | Buy Now | |
DISTI #
POM-4768-K-36
|
TME | Test lead, 1kVDC, Len: 0.914m, black-red, 4768-K, Cable: RG174U Min Qty: 1 | 0 |
|
$38.6700 / $41.2400 | RFQ |
Part Details for 4768-K-36
4768-K-36 CAD Models
4768-K-36 Part Data Attributes
|
4768-K-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4768-K-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 174/U, PLUG | |
Connector Type | INTERCONNECTION DEVICE |