Part Details for 4768-K-48 by Pomona Electronics
Overview of 4768-K-48 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4768-K-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1991-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9876 / $34.4900 | Buy Now |
DISTI #
565-4768-K-48
|
Mouser Electronics | Test Leads DBL BANANA/GRABBER, RG174/U RoHS: Compliant | 21 |
|
$33.9800 / $33.9900 | Buy Now |
DISTI #
70197680
|
RS | DBL BANANA/GRABBER, RG174/U | Pomona Electronics 4768-K-48 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4600 / $34.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$35.1900 / $39.9900 | Buy Now | |
DISTI #
POM-4768-K-48
|
TME | Test lead, 1kVDC, Len: 1.219m, black-red, 4768-K, Cable: RG174U Min Qty: 1 | 0 |
|
$41.0800 / $43.8200 | RFQ |
Part Details for 4768-K-48
4768-K-48 CAD Models
4768-K-48 Part Data Attributes
|
4768-K-48
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4768-K-48
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 174/U, PLUG | |
Connector Type | INTERCONNECTION DEVICE |