Part Details for 477450100 by Molex
Overview of 477450100 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 477450100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0477450100
|
Avnet Americas | Conn Wire to Board HDR 28 POS 2.5mm Solder RA Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0477450100) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$5.9407 / $11.1658 | Buy Now |
DISTI #
66458121
|
Verical | 2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black Min Qty: 7 Package Multiple: 1 | Americas - 10210 |
|
$5.9500 / $9.3900 | Buy Now |
DISTI #
77315866
|
Verical | 2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black Min Qty: 10 Package Multiple: 1 | Americas - 902 |
|
$8.8310 / $10.3053 | Buy Now |
DISTI #
0477450100
|
Avnet Americas | Conn Wire to Board HDR 28 POS 2.5mm Solder RA Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0477450100) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$5.9407 / $11.1658 | Buy Now |
DISTI #
MX-47745-0100
|
TME | Connector: automotive, CMC, male, socket, PIN: 28(5+5+18), black Min Qty: 10 | 0 |
|
$8.9600 | RFQ |
DISTI #
0477450100
|
Avnet Americas | Conn Wire to Board HDR 28 POS 2.5mm Solder RA Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0477450100) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$5.9407 / $11.1658 | Buy Now |
DISTI #
COREC37284
|
Rutronik | 28P CMC HEADER 1 PORT RA RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Box |
Stock DE - 240 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.1700 / $7.5900 | Buy Now |
DISTI #
477450100
|
Avnet Abacus | Conn Wire to Board HDR 28 POS 2.5mm Solder RA Thru-Hole Carton (Alt: 477450100) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Abacus - 2640 |
|
Buy Now | |
DISTI #
477450100
|
Avnet Abacus | Conn Wire to Board HDR 28 POS 2.5mm Solder RA Thru-Hole Carton (Alt: 477450100) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0477450100
|
Avnet Asia | Conn Wire to Board HDR 28 POS 2.5mm Solder RA Thru-Hole Carton (Alt: 0477450100) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 5 Weeks, 2 Days | 1800 |
|
RFQ |
Part Details for 477450100
477450100 CAD Models
477450100 Part Data Attributes:
|
477450100
Molex
Buy Now
Datasheet
|
Compare Parts:
477450100
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Contact Finish Termination | MATTE TIN OVER NICKEL |