Part Details for 47751-000 by Amphenol FCi
Overview of 47751-000 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47751-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRASS, TIN LEAD FINISH, WIRE TERMINAL | 175 |
|
$0.3000 / $0.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 47751-000
47751-000 CAD Models
47751-000 Part Data Attributes:
|
47751-000
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
47751-000
Amphenol FCi
Wire Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.028 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |