Part Details for 477CKE035M by Cornell Dubilier Electronics Inc
Overview of 477CKE035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 477CKE035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1490-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
340482 In Stock |
|
$0.1750 / $0.4700 | Buy Now |
DISTI #
598-477CKE035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% RoHS: Compliant | 1679 |
|
$0.1750 / $0.4700 | Buy Now |
DISTI #
30204444
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 0.4233 Ohm 450mA 2000h 105°C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 34000 |
|
$0.1712 / $0.2333 | Buy Now |
DISTI #
477CKE035M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 12400 In Stock |
|
$0.1730 / $0.2250 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 500 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | 34242 |
|
RFQ |
Part Details for 477CKE035M
477CKE035M CAD Models
477CKE035M Part Data Attributes
|
477CKE035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477CKE035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 545 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 477CKE035M
This table gives cross-reference parts and alternative options found for 477CKE035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477CKE035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A7477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 477CKE035M vs B41821A7477M000 |
35ZLH470MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 477CKE035M vs 35ZLH470MEFCKC10X16 |
B41821A7477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 477CKE035M vs B41821A7477M000 |
35ZLH470MCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 477CKE035M vs 35ZLH470MCC10X16 |
MK1V477M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 477CKE035M vs MK1V477M10016QL |
MK1V477M10016SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 477CKE035M vs MK1V477M10016SS |
MAL214260471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 477CKE035M vs MAL214260471E3 |
35ZLH470MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 477CKE035M vs 35ZLH470MCE10X16 |
LQ1V477M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 477CKE035M vs LQ1V477M10016SS |
35ZLH470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 477CKE035M vs 35ZLH470MEFCCA10X16 |