Part Details for 477CKE050M by Illinois Capacitor Inc
Overview of 477CKE050M by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 477CKE050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7957
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 477CKE050M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3158 |
|
$0.3650 / $0.8890 | Buy Now |
DISTI #
70111783
|
RS | Capacitor, Cap 470 uF, Tol 20%, Vol-Rtg 50 VDC, Radial, 10x20, ESR 0.353 Ohms | Illinois Capacitor - A Brand of Cornell Dubilier 477CKE050M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 996 |
|
$0.6400 / $0.8700 | Buy Now |
|
Future Electronics | CKE Series 50 V 470 uF 10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3600 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +105°C |
104390 In Stock 39800 Factory Stock |
|
$0.2076 / $0.3432 | Buy Now |
DISTI #
62534711
|
Verical | Cap Aluminum Lytic 470uF 50V 20%( 10 X 20mm) Radial 5mm 0.353 Ohm 705mA 2000h 105°C Min Qty: 200 Package Multiple: 100 Date Code: 2212 | Americas - 104300 |
|
$0.3101 / $0.4767 | Buy Now |
DISTI #
2113033
|
element14 Asia-Pacific | Capacitance:470F RoHS: Compliant Min Qty: 1 Container: Each | 3282 |
|
$0.2566 / $0.8773 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +105°C |
104390 In Stock 39800 Factory Stock |
|
$0.2076 / $0.3432 | Buy Now |
Part Details for 477CKE050M
477CKE050M CAD Models
477CKE050M Part Data Attributes:
|
477CKE050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
477CKE050M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 352.9 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.705 mA | |
Manufacturer Series | CKE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |