Part Details for 47ADP1J1M6QT by Grayhill Inc
Overview of 47ADP1J1M6QT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47ADP1J1M6QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2900
|
Newark | Rckr,mini,dpdt,o-N-O,rah,lf |Grayhill 47ADP1J1M6QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $10.0800 | Buy Now |
DISTI #
13N6067
|
Newark | Miniature Rocker, Dpdt, Smt, Right Angle, On-None-On, 5 Amp, Horizontal |Grayhill 47ADP1J1M6QT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $9.1700 | Buy Now |
DISTI #
47ADP1J1M6QT-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5227 | Buy Now |
DISTI #
47ADP1J1M6QT
|
Avnet Americas | Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC - Bulk (Alt: 47ADP1J1M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1968 / $6.3805 | Buy Now |
DISTI #
706-47ADP1J1M6QT
|
Mouser Electronics | Rocker Switches RCKR,MINI,DPDT,O-N-O,RAH,LF RoHS: Compliant | 0 |
|
$6.0300 / $8.4500 | Order Now |
|
Future Electronics | 47A Series 5 A DPDT On-None-On Right Angle Through Hole Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.2600 / $6.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5700 / $8.7800 | Buy Now |
DISTI #
47ADP1J1M6QT
|
Avnet Americas | Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC - Bulk (Alt: 47ADP1J1M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1968 / $6.3805 | Buy Now |
DISTI #
47ADP1J1M6QT
|
Avnet Americas | Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC - Bulk (Alt: 47ADP1J1M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1968 / $6.3805 | Buy Now |
Part Details for 47ADP1J1M6QT
47ADP1J1M6QT CAD Models
47ADP1J1M6QT Part Data Attributes
|
47ADP1J1M6QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47ADP1J1M6QT
Grayhill Inc
Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.45 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 47ADP1J1M6QT
This table gives cross-reference parts and alternative options found for 47ADP1J1M6QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47ADP1J1M6QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MS-DP3-R8-M5-4GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47ADP1J1M6QT vs 1MS-DP3-R8-M5-4GE |
1MS-DP3-R8-VS5GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47ADP1J1M6QT vs 1MS-DP3-R8-VS5GE |
1M1-DP3-R8/2-M6GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Carling Technologies | 47ADP1J1M6QT vs 1M1-DP3-R8/2-M6GE |
1M1-DP1-R8/2-M5-3QE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47ADP1J1M6QT vs 1M1-DP1-R8/2-M5-3QE |
1MS-DP3-R8-M7PE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Carling Technologies | 47ADP1J1M6QT vs 1MS-DP3-R8-M7PE |
1MS-DP3-R8-M5-1GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47ADP1J1M6QT vs 1MS-DP3-R8-M5-1GE |
1M1-DP3-R8/2-M5-1GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47ADP1J1M6QT vs 1M1-DP3-R8/2-M5-1GE |
1M1-DP3-R8/2-M7PE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Carling Technologies | 47ADP1J1M6QT vs 1M1-DP3-R8/2-M7PE |
1M1-DP3-R8/2-M5-2GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47ADP1J1M6QT vs 1M1-DP3-R8/2-M5-2GE |
1M1-DP1-R8/2-VS4QE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47ADP1J1M6QT vs 1M1-DP1-R8/2-VS4QE |