Part Details for 480 by Keystone Electronics Corp
Overview of 480 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9872
|
Newark | Equipment Handle, External Height - Imperial:1.5", External Height - Metric:38.1Mm, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, External Width - Imperial:3.5", External Width - Metric:88.9Mm, Height:38.1Mm Rohs Compliant: Yes |Keystone 480 (Alternate Part Number: 0071649216732 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $9.1800 | Buy Now |
DISTI #
36-480-ND
|
DigiKey | HANDLE BRASS/NICKEL MTG CTR 3.5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8290 | Buy Now |
DISTI #
534-480
|
Mouser Electronics | Racks & Rack Cabinet Accessories ROUND HANDLE BRASS RoHS: Compliant | 68 |
|
$7.7900 / $9.7200 | Buy Now |
DISTI #
70182675
|
RS | Handle, Instrumentation, Round, Brass, Nickel Plate, 8-32 Thread, Length 3.50 | Keystone Electronics 480 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $7.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.1200 | Buy Now |
DISTI #
KEYS480
|
TME | Handle, brass, H: 38.1mm, W: 6.35mm, Holes pitch: 88.9mm Min Qty: 1 | 0 |
|
$7.7000 / $9.8900 | RFQ |
DISTI #
000000000000358674
|
Sager | Racks & Rack Cabinet Accessories ROUND HANDLE BRASS Min Qty: 500 | 0 |
|
$6.7000 | Buy Now |
Part Details for 480
480 CAD Models
480 Part Data Attributes
|
480
Keystone Electronics Corp
Buy Now
|
Compare Parts:
480
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |