Part Details for 4802.2300 by Schurter Electronic Components
Overview of 4802.2300 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4802.2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2439
|
Newark | Phone Audio Jack, 3.5Mm, 3Pos, Panel, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:4802 Series Rohs Compliant: Yes |Schurter 4802.2300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$7.5100 / $9.4500 | Buy Now |
DISTI #
486-3405-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
148 In Stock |
|
$6.9462 / $8.4600 | Buy Now |
DISTI #
4802.2300
|
Avnet Americas | SOCKET 3.5MM 3P SCREENED SDR - Boxed Product (Development Kits) (Alt: 4802.2300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.7795 / $7.9499 | Buy Now |
DISTI #
693-4802.2300
|
Mouser Electronics | Phone Connectors SOCKET 3.5MM 3P SCREENED SDR RoHS: Compliant | 304 |
|
$6.9400 / $8.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$7.7200 | Buy Now |
|
Onlinecomponents.com | SOCKET 3.5MM 3P SCREENED SDR RoHS: Compliant | 0 |
|
$7.6200 / $11.1100 | Buy Now |
DISTI #
77779647
|
Verical | Conn 3.5MM Audio Jack F 3 POS Solder RA Panel Mount 6 Terminal 1 Port Min Qty: 23 Package Multiple: 1 | Americas - 284 |
|
$2.9565 / $3.5238 | Buy Now |
DISTI #
4802.2300
|
Avnet Americas | SOCKET 3.5MM 3P SCREENED SDR - Boxed Product (Development Kits) (Alt: 4802.2300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.7795 / $7.9499 | Buy Now |
DISTI #
4802.2300
|
TME | Socket, Jack 3,5mm x 18,6mm, female, stereo, ways: 3, No.of term: 6 Min Qty: 1 | 284 |
|
$2.3100 / $3.3100 | Buy Now |
DISTI #
000000000000827982
|
Sager | Phone Connectors SOCKET 3.5MM 3P SCREENED SDR Min Qty: 100 | 0 |
|
$7.0300 / $7.6100 | Buy Now |
Part Details for 4802.2300
4802.2300 CAD Models
4802.2300 Part Data Attributes:
|
4802.2300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4802.2300
Schurter Electronic Components
Circular DC Power Connector, 12V, 1A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 3.7 mm | |
Rated Current (Power) | 1 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |