Part Details for 48131 by TE Connectivity
Overview of 48131 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4938
|
Newark | Hyp8 Solis 1/0-4/0Awg Indenter |Amp Te Connectivity 48131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$621.9800 / $712.7800 | Buy Now |
DISTI #
A141900-ND
|
DigiKey | IND INSERT SOLIS 1/0-4/0AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$462.1230 / $495.1300 | Buy Now |
DISTI #
48131
|
Avnet Americas | Pre-Marked Wire Cable Markers Tool - Bulk (Alt: 48131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$535.7200 / $644.6800 | Buy Now |
DISTI #
571-48131
|
Mouser Electronics | Punches & Dies IND INSERT 1/0-4/0 | 0 |
|
$462.1200 / $596.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$553.6600 | Buy Now |
DISTI #
AMP48131
|
Heilind Electronics | IND INSERT SOLIS 1/0-4/0 | Americas - 0 in Stock |
|
$459.6750 / $681.0001 | Buy Now |
|
Onlinecomponents.com | HYP8 SOLIS 1/0-4/0AWG INDENTER RoHS: Compliant |
3 In Stock |
|
$450.8500 / $585.2700 | Buy Now |
DISTI #
48131
|
Avnet Americas | Pre-Marked Wire Cable Markers Tool - Bulk (Alt: 48131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$535.7200 / $644.6800 | Buy Now |
DISTI #
48131
|
Avnet Americas | Pre-Marked Wire Cable Markers Tool - Bulk (Alt: 48131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$535.7200 / $644.6800 | Buy Now |
DISTI #
AMP48131
|
Interstate Connecting Components | IND INSERT SOLIS 1/0-4/0 | 0 |
|
$459.6750 / $681.0001 | Buy Now |
Part Details for 48131
48131 CAD Models
48131 Part Data Attributes
|
48131
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
48131
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |