Part Details for 4816P-1-102F by Bourns Inc
Overview of 4816P-1-102F by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4816P-1-102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2097
|
Newark | Resistor, Iso Res N/W, 8, 1Kohm, 1%, Smd, Full Reel, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Type:Network Rohs Compliant: No |Bourns 4816P-1-102F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9200 | Buy Now |
DISTI #
4816P-1-102F-ND
|
DigiKey | RES ARRAY 8 RES 1K OHM 16SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7545 | Buy Now |
DISTI #
4816P-1-102F
|
Avnet Americas | 4800P Series Thick Film Resistor Array 1K Ohm 1% 1.28W 100 ppm/°C ISOL 16-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4816P-1-102F) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7324 / $0.8320 | Buy Now |
DISTI #
73591148
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-102F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7270 / $1.5230 | Buy Now | |
|
Quest Components | RESISTOR, NETWORK, ISOLATED, 1K OHM, 1%, SOP16 | 3 |
|
$1.3015 | Buy Now |
DISTI #
4816P-1-102F
|
Avnet Americas | 4800P Series Thick Film Resistor Array 1K Ohm 1% 1.28W 100 ppm/°C ISOL 16-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4816P-1-102F) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7324 / $0.8320 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Master Electronics | 0 |
|
$0.7270 / $1.5230 | Buy Now |
Part Details for 4816P-1-102F
4816P-1-102F CAD Models
4816P-1-102F Part Data Attributes:
|
4816P-1-102F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-1-102F
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |