-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5522
|
Newark | Res, Network, Iso, 1K, 1.28W, 2%, Soic Rohs Compliant: Yes |Bourns 4816P-1-102LF Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 1820 |
|
$0.5670 / $0.6120 | Buy Now |
DISTI #
94X3439
|
Newark | Resistor Network, 1Kr, Resistance:1Kohm, Product Range:4800P Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:Soic, No. Of Pins:16Pins, Voltage Rating:50V, Power Rating Per Element:160Mw, Rohs Compliant: Yes |Bourns 4816P-1-102LF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1301 |
|
$0.8660 / $1.2400 | Buy Now |
DISTI #
62J2975
|
Newark | Resistor, Isolated Resistor Network, 8, 1Kohm, 2%, Smd, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4816P-1-102LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 511 |
|
$0.8660 / $1.2400 | Buy Now |
DISTI #
84W7280
|
Newark | Resistor Network, 8Resistor, 1K, 2%, Soic, Full Reel, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4816P-1-102LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 | Buy Now |
DISTI #
4816P-1-102LFCT-ND
|
DigiKey | RES ARRAY 8 RES 1K OHM 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8851 In Stock |
|
$0.5931 / $1.6700 | Buy Now |
DISTI #
4816P-1-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-1-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6698 | Buy Now |
DISTI #
4816P-1-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-1-102LF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
4816P-1-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-1-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6698 | Buy Now |
DISTI #
62J2975
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 62J2975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 511 Partner Stock |
|
$0.9710 / $1.3100 | Buy Now |
DISTI #
652-4816P-1LF-1K
|
Mouser Electronics | Resistor Networks & Arrays 1K 2% 16Pin SMT RoHS: Compliant | 5354 |
|
$0.5930 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4816P-1-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-1-102LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 4816P-1-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-1-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628A102TR4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | TT Electronics Resistors | 4816P-1-102LF vs 628A102TR4 |
628A102 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | TT Electronics Resistors | 4816P-1-102LF vs 628A102 |