Part Details for 4816P-3-101/101LF by Bourns Inc
Overview of 4816P-3-101/101LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4816P-3-101/101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0938
|
Newark | Resistors Network-Thick Film Smd Med Body Rohs Compliant: Yes |Bourns 4816P-3-101/101LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 / $0.9800 | Buy Now |
DISTI #
4816P-3-101/101LF-ND
|
DigiKey | RES NTWRK 28 RES 100 OHM 16SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8034 | Buy Now |
DISTI #
4816P-3-101/101LF
|
Avnet Americas | Res Thick Film NET 100 Ohm/100 Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-3-101/101LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
DISTI #
652-4816P-3101/101LF
|
Mouser Electronics | Resistor Networks & Arrays THCK FILM 100/100ohm 2% SMD MED BODY RoHS: Compliant | 0 |
|
$0.7790 | Order Now |
DISTI #
73591449
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-3-101/101LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm/100 Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.7740 / $1.6220 | Buy Now |
DISTI #
4816P-3-101/101LF
|
Avnet Americas | Res Thick Film NET 100 Ohm/100 Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-3-101/101LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
|
Master Electronics | Res Thick Film NET 100 Ohm/100 Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.7740 / $1.6220 | Buy Now |
Part Details for 4816P-3-101/101LF
4816P-3-101/101LF CAD Models
4816P-3-101/101LF Part Data Attributes:
|
4816P-3-101/101LF
Bourns Inc
Buy Now
|
Compare Parts:
4816P-3-101/101LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |