Part Details for 48196 by Bluaxa
Overview of 48196 by Bluaxa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69N9110
|
Bürklin Elektronik | LED lamp, G13, 10 W, 1000 lm, 240 V (AC), 6500 K, 300 °, dull, cool white, E Min Qty: 1 | 7 |
|
$4.8059 / $6.9213 | Buy Now |