Part Details for 4820P-3-331/471LF by Bourns Inc
Overview of 4820P-3-331/471LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4820P-3-331/471LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3754
|
Newark | Resistors Network-Thick Film Smd Med Body Rohs Compliant: Yes |Bourns 4820P-3-331/471LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9120 / $1.0900 | Buy Now |
DISTI #
4820P-3-331/471LF-ND
|
DigiKey | RES NTWRK 36 RES MULT OHM 20SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9169 | Buy Now |
DISTI #
4820P-3-331/471LF
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.6 W, 36 Resistors, Dual Terminator, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4820P-3-331/471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.0110 | Buy Now |
DISTI #
652-4820P-3331/471LF
|
Mouser Electronics | Resistor Networks & Arrays THCK FILM 330/470ohm 2% SMD MED BODY RoHS: Compliant | 0 |
|
$0.9160 | Order Now |
DISTI #
73591882
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-3-331/471LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.6W ±100ppm/°C TERM Molded 20-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant |
1500 In Stock |
|
$0.9530 / $1.1500 | Buy Now |
DISTI #
69089899
|
Verical | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.6W ±100ppm/°C TERM 20-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2324 | Americas - 1500 |
|
$1.3907 | Buy Now |
|
Bristol Electronics | 1924 |
|
RFQ | ||
|
Quest Components | 1539 |
|
$1.1481 / $3.0616 | Buy Now | |
DISTI #
4820P-3-331/471LF
|
Avnet Abacus | Resistor, Network, 330 Ohm/470 Ohm, � 2%, 1.6 W, 36 Resistors, Dual Terminator, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4820P-3-331/471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |