Part Details for 4832.1320 (ALTERNATE: MP-012L) by Schurter Electronic Components
Overview of 4832.1320 (ALTERNATE: MP-012L) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4832.1320 (ALTERNATE: MP-012L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160427
|
RS | Audio Connector Plug 3.5mm 3-Pole 30VAC/DC 0.5A 90-Degree Solder Term. Insulated | Schurter 4832.1320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 200 |
|
$2.5100 | Buy Now |