Part Details for 484290-E by TE Connectivity
Overview of 484290-E by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 484290-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7377
|
Newark | Conn, Hdr, 50Pos, 2Row, 1Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 484290-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$11.4300 / $15.8400 | Buy Now |
DISTI #
74AK5450
|
Newark | Microspeed Male Connector Rohs Compliant: Yes |Te Connectivity 484290-E Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $17.9000 | Buy Now |
DISTI #
484290-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder ST SMD T/R (Alt: 484290-E) RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 Lead time: 60 Weeks, 0 Days | 170 |
|
$8.4808 / $10.2057 | Buy Now |
DISTI #
305-484290
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSPEED 50 M SMD M10 BE AB VV 137 094 * 2 F E008 J 2 484290 MICROSPEED MESSERLEIST | 0 |
|
$10.5200 / $11.2500 | Order Now |
|
Future Electronics | MSPEED 50 M SMD M10 BE AB VV 137 094 * 2 RoHS: Non Compliant pbFree: Yes Min Qty: 170 Package Multiple: 1 Container: Box | 0Box |
|
$9.2800 | Buy Now |
DISTI #
ERN484290
|
Heilind Electronics | MICROSPEED MALE CONNECTOR 50-PIN VERTICAL SMT | Americas - 0 in Stock |
|
$11.5921 / $11.7822 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 M SMD M10 BE AB VV 137 094 * 2 RoHS: Compliant | 0 |
|
$8.8900 / $18.4700 | Buy Now |
DISTI #
484290-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder ST SMD T/R (Alt: 484290-E) RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 Lead time: 60 Weeks, 0 Days | 170 |
|
$8.4808 / $10.2057 | Buy Now |
DISTI #
ERN484290
|
Interstate Connecting Components | MICROSPEED MALE CONNECTOR 50-PIN VERTICAL SMT | 0 |
|
$11.5921 / $11.7822 | Buy Now |
DISTI #
484290-E
|
Avnet Abacus | Conn Stacking Header 50 POS 1mm Solder ST SMD T/R (Alt: 484290-E) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 61 Weeks, 0 Days | Abacus - 170 |
|
Buy Now |