Part Details for 48470C by Murata Power Solutions
Overview of 48470C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48470C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0880
|
Newark | Ind 47Uh, 1.8A Sm Dual Wind Rohs Compliant: Yes |Murata Power Solutions 48470C Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.6500 | Buy Now |
DISTI #
811-3607-1-ND
|
DigiKey | FIXED IND 47UH 1.8A 274MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5400 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.5300 / $0.5750 | Buy Now |
DISTI #
000000000001465545
|
Sager | Coupled Inductors Ind 47uH, 1.8A SM Dual wind Min Qty: 1 | 0 |
|
$0.5959 / $0.6666 | Buy Now |