Part Details for 484R7C by Murata Power Solutions
Overview of 484R7C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 484R7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0879
|
Newark | Ind 4.7Uh, 5.7A Sm Dual Wind Rohs Compliant: Yes |Murata Power Solutions 484R7C Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.6500 | Buy Now |
DISTI #
811-3608-1-ND
|
DigiKey | FIXED IND 4.7UH 5.7A 29.4MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
557 In Stock |
|
$0.5400 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.5740 | Buy Now |
DISTI #
000000000001465546
|
Sager | Coupled Inductors Ind 4.7uH, 5.7A SM Dual wind Min Qty: 1 | 0 |
|
$0.5959 / $0.6666 | Buy Now |