Part Details for 4854 by Keystone Electronics Corp
Overview of 4854 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5345
|
Newark | Standoff Rohs Compliant: Yes |Keystone 4854 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 | Buy Now |
DISTI #
36-4854-ND
|
DigiKey | ROUND SPACER #4 SS 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2100 In Stock |
|
$0.5093 / $1.0600 | Buy Now |
DISTI #
534-4854
|
Mouser Electronics | Standoffs & Spacers RND .500x.219 CLR RoHS: Compliant | 592 |
|
$0.5090 / $1.0500 | Buy Now |
DISTI #
70182528
|
RS | Standoff, Force-Fit, Round, Swage Mount, Length .500, OD .219, Stainless Steel | Keystone Electronics 4854 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0400 | Buy Now |
DISTI #
KEY4854
|
Heilind Electronics | STANDOFF | Americas - 72 in Stock |
|
$1.0200 | Buy Now |
DISTI #
KEYS4854
|
TME | Spacer sleeve, 12.7mm, cylindrical, stainless steel, Øint: 2.95mm Min Qty: 10 | 0 |
|
$0.8100 / $1.0400 | RFQ |
DISTI #
KEY4854
|
Interstate Connecting Components | STANDOFF | 24 |
|
$1.0200 | Buy Now |
DISTI #
000000000000358715
|
Sager | Standoffs & Spacers RND .500x.219 CLR Min Qty: 500 | 0 |
|
$0.5223 / $1.0200 | Buy Now |