Part Details for 485577-000 by TE Connectivity
Overview of 485577-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 485577-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
485577-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 485577-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3859 / $10.5970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$9.7100 | Buy Now |
DISTI #
RYC5018A3022-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5018A3022-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5018A3022-0 RoHS: Compliant | 0 |
|
$9.5900 / $28.1600 | Buy Now |
DISTI #
485577-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 485577-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3859 / $10.5970 | Buy Now |
DISTI #
485577-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 485577-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3859 / $10.5970 | Buy Now |
DISTI #
RYC5018A3022-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5018A3022-0 | 0 |
|
Buy Now | |
|
Master Electronics | 5018A3022-0 RoHS: Compliant | 0 |
|
$9.5900 / $28.1600 | Buy Now |
Part Details for 485577-000
485577-000 CAD Models
485577-000 Part Data Attributes
|
485577-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
485577-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 18AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |