Part Details for 486-121208-68 by Deltron / DEM Manufacturing
Overview of 486-121208-68 by Deltron / DEM Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 486-121208-68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9286
|
Newark | Enclosure, Heavy Duty, Diecast, Ip68, Pcb Box, 80 Mm, 125 Mm, 125 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Deltron Enclosures 486-121208-68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0500 / $38.8200 | Buy Now |
DISTI #
36AJ4949
|
Newark | Ip68 Natural Heavy Duty D/C Encl 125 X 125 X 80Mm Rohs Compliant: Yes |Deltron Components 486-121208-68 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3600 / $40.6800 | Buy Now |
DISTI #
164-486-121208-68
|
Mouser Electronics | Enclosures, Boxes, & Cases IP68 Natural Heavy Duty D/C Encl 125 x 125 x 80mm | 0 |
|
$52.3000 | Order Now |
DISTI #
DEL-486-121208-68
|
TME | Enclosure: multipurpose, X: 125mm, Y: 125mm, Z: 80mm, aluminium, IP68 Min Qty: 1 | 49 |
|
$65.5500 / $79.0900 | Buy Now |