Part Details for 487-563 by Techni-Pro
Overview of 487-563 by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 487-563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
487-563
|
Techni-Tool, Inc. | Techni-Pro 487-563 Kapton Disc, 2", 3" Core, 2.5 mil, Silicone, 100/Roll | 0 |
|
$39.9100 | Buy Now |
DISTI #
487-563
|
TestEquity LLC | Techni-Pro 487-563 Kapton Disc, 2", 3" Core, 2.5 mil, Silicone, 100/Roll | 0 |
|
$39.9100 | Buy Now |