Part Details for 487787-2 by TE Connectivity
Overview of 487787-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 487787-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5053
|
Newark | Ffc & Fpc Connectors Ffc Splice Contact |Amp Te Connectivity 487787-2 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 65000 |
|
$0.1130 | Buy Now |
DISTI #
49M0456
|
Newark | Ffc Splice Contact |Te Connectivity 487787-2 Min Qty: 78000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
2266-487787-2TR-ND
|
DigiKey | FFC SPLICE CONTACT Min Qty: 13000 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.1030 | Buy Now |
DISTI #
487787-2-ND
|
DigiKey | FFC SPLICE CONTACT Min Qty: 13000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0897 | Buy Now |
DISTI #
487787-2
|
Avnet Americas | FFC SPLICE CONTACT - Tape and Reel (Alt: 487787-2) RoHS: Not Compliant Min Qty: 78000 Package Multiple: 78000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0951 | Buy Now |
DISTI #
571-487787-2
|
Mouser Electronics | FFC & FPC Connectors FFC SPLICE CONTACT RoHS: Not Compliant | 0 |
|
$0.0890 | Order Now |
DISTI #
AMP487787-2
|
Heilind Electronics | FFC SPLICE CONTACT | Americas - 0 in Stock |
|
$0.1056 | Buy Now |
|
Onlinecomponents.com | FFC SPLICE CONTACT |
65000 Partner Stock |
|
$0.1005 / $0.1025 | Buy Now |
DISTI #
24110405
|
Verical | Contact F Crimp ST Cable Mount RoHS: Not Compliant Min Qty: 13000 Package Multiple: 13000 | Americas - 65000 |
|
$0.0970 | Buy Now |
DISTI #
AMP487787-2
|
Interstate Connecting Components | FFC SPLICE CONTACT | 0 |
|
$0.1056 | Buy Now |