Part Details for 4882-6140-00-CRYO by Amphenol Corporation
Overview of 4882-6140-00-CRYO by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4882-6140-00-CRYO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-4882-6140-00CRYO
|
Mouser Electronics | Attenuators - Interconnects Attenuator, 2.92mm-m/f, 40GHz, 1W, CRYO, SS, round, 0dB RoHS: Not Compliant | 10 |
|
$245.7100 / $272.9800 | Buy Now |