Part Details for 489197 (ALTERNATE: 489197) by RS Pro
Overview of 489197 (ALTERNATE: 489197) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 489197 (ALTERNATE: 489197)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639018
|
RS | Braided Earth Lead 5mm Stud Size EN13602 16x20x0.2mm 100m (328ft) | RS PRO 489197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 16 |
|
$2.7700 / $2.9000 | Buy Now |