-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4731
|
Newark | Tantalum Capacitor, Resin Coated, 489D Series, 4.7 F, 20%, 35 V, Radial Leaded, 2.5 Mm Rohs Compliant: Yes |Vishay 489D475X0035D1VE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$0.7480 / $1.5000 | Buy Now |
DISTI #
489D475X0035D1VE3
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 35 V, � 20%, 2.5 mm, -55 �C, 85 �C, Radial Leaded (Alt: 489D475X0035D1VE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1753983
|
element14 Asia-Pacific | CAP, 4.7F, 35V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 137 |
|
$0.6150 / $1.1014 | Buy Now |
DISTI #
1753983
|
Farnell | CAP, 4.7F, 35V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 117 |
|
$0.6412 / $1.2085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
489D475X0035D1VE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
489D475X0035D1VE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |