Part Details for 49.0079-05021 by Stäubli Electrical Connectors
Overview of 49.0079-05021 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49.0079-05021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK410-E/N/SIL-050
|
TME | Test lead, 19A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.5m Min Qty: 1 | 7 |
|
$5.0200 / $5.8200 | Buy Now |
DISTI #
86F4644
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, silicone, 1.0 mm², CAT III Min Qty: 1 | 2 |
|
$4.0332 | Buy Now |