Part Details for 49.7043-22 by Stäubli Electrical Connectors
Overview of 49.7043-22 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49.7043-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8757
|
Newark | 4Mm Banana Jack, 32 A, 1 Kv, Panel Mount, Red Rohs Compliant: Yes |Staubli 49.7043-22 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
SLB4-G/N-X-22
|
TME | Socket, 4mm banana, 32A, 1kV, Cutout: Ø12.2mm, red, nickel plated Min Qty: 1 | 274 |
|
$1.4200 / $1.6500 | Buy Now |
DISTI #
22F638
|
Bürklin Elektronik | 4 mm socket, threaded bolt, mounting Ø 12.2 mm, CAT III, red, 49.7043-22 Min Qty: 1 | 631 |
|
$1.1567 / $1.7296 | Buy Now |