Part Details for 49.7049-29 by Stäubli Electrical Connectors
Overview of 49.7049-29 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49.7049-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLB4-E-29
|
TME | Socket, 4mm banana, 24A, 1kV, Cutout: Ø12.2mm, white, nickel plated Min Qty: 1 | 40 |
|
$1.3400 / $1.5600 | Buy Now |
DISTI #
86F8008
|
Bürklin Elektronik | 4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, white, 49.7049-29 Min Qty: 1 | 20 |
|
$0.8704 / $1.2947 | Buy Now |